| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Impedance - (Ohm) | Termination Method | Gender | Diameter Tolerance - (mm) | Tradename | Mating Cycle - (Cycles) | Contact Gender | Contact Material | Polarity | Number of Contacts | Operating Temperature - (°C) | Mounting Styles | VITA Standard | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Type | Body Material | Contact Plating | Packaging | Product Diameter - (mm) | Operating Frequency - (Hz) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Amphenol SV Microwave | 射频连接器 | Conn SVK F 0Hz to 40GHz 50Ohm ST Panel Mount Gold Over Nickel | |||||||||||||||||||||||||||||||
|
SF1533-6002
Conn SVK F 0Hz to 40GHz 50Ohm ST Panel Mount Gold Over Nickel
|
|
Amphenol SV Microwave | 射频连接器 | Conn SVK F 0Hz to 40GHz 50Ohm ST Panel Mount Gold Over Nickel |