| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Input Type | Warranty | Maximum Operating Temperature - (°C) | Glass Thickness - (mm) | LCD Size - (in) | Minimum Operating Temperature - (°C) | ROHS | Touch Technology | Pin Count | Supplier Package | Life Cycle | Cable Interface | Packaging | Outline Dimensions - (mm) | Active Area - (mm) | Light Transmission - (%) | Package Family Name |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 19 产品: 查看
|
查看数据手册 |
不同的
|
Ocular LCD, Inc | LCD 触摸屏 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||
|
F121-1188S-199
Touch Screen Capacitive I2C 12.1in 90% 10-Pin
|
|
Ocular LCD, Inc | LCD 触摸屏 | Touch Screen Capacitive I2C 12.1in 90% 10-Pin | ||||||||||||||||||
|
F185-1664S-199
Touch Screen Capacitive I2C 18.5in 90%
|
|
Ocular LCD, Inc | LCD 触摸屏 | Touch Screen Capacitive I2C 18.5in 90% | ||||||||||||||||||
|
F043-00224-099
Touch Screen Capacitive USB 4.3in 90% 14-Pin
|
|
Ocular LCD, Inc | LCD 触摸屏 | Touch Screen Capacitive USB 4.3in 90% 14-Pin | ||||||||||||||||||
|
F057-0224S-195
Touch Screen Capacitive I2C 5.7in 90% 10-Pin
|
|
Ocular LCD, Inc | LCD 触摸屏 | Touch Screen Capacitive I2C 5.7in 90% 10-Pin | ||||||||||||||||||
|
F156-01386-199
Touch Screen Capacitive I2C 15.6in 90% 14-Pin
|
|
Ocular LCD, Inc | LCD 触摸屏 | Touch Screen Capacitive I2C 15.6in 90% 14-Pin | ||||||||||||||||||
|
F170-1716E-099
Touch Screen Capacitive USB 17in 90% 14-Pin
|
|
Ocular LCD, Inc | LCD 触摸屏 | Touch Screen Capacitive USB 17in 90% 14-Pin | ||||||||||||||||||
|
F121-1188S-099
Touch Screen Capacitive USB 12.1in 90% 4-Pin
|
|
Ocular LCD, Inc | LCD 触摸屏 | Touch Screen Capacitive USB 12.1in 90% 4-Pin | ||||||||||||||||||
|
F104-01386-099
Touch Screen Capacitive USB 10.4in 90% 14-Pin
|
|
Ocular LCD, Inc | LCD 触摸屏 | Touch Screen Capacitive USB 10.4in 90% 14-Pin | ||||||||||||||||||
|
F070-0384E-099
Touch Screen Capacitive USB 7in 90% 14-Pin
|
|
Ocular LCD, Inc | LCD 触摸屏 | Touch Screen Capacitive USB 7in 90% 14-Pin | ||||||||||||||||||
|
F070-0384E-199
Touch Screen Capacitive I2C 7in 90% 14-Pin
|
|
Ocular LCD, Inc | LCD 触摸屏 | Touch Screen Capacitive I2C 7in 90% 14-Pin | ||||||||||||||||||
|
F156-01386-099
Touch Screen Capacitive USB 15.6in 90% 14-Pin
|
|
Ocular LCD, Inc | LCD 触摸屏 | Touch Screen Capacitive USB 15.6in 90% 14-Pin | ||||||||||||||||||
|
F170-1716E-199
Touch Screen Capacitive I2C 17in 90% 14-Pin
|
|
Ocular LCD, Inc | LCD 触摸屏 | Touch Screen Capacitive I2C 17in 90% 14-Pin | ||||||||||||||||||
F043-00224-199
Touch Screen Capacitive I2C 4.3in 90% 14-Pin
|
|
Ocular LCD, Inc | LCD 触摸屏 | Touch Screen Capacitive I2C 4.3in 90% 14-Pin | 1.1 | 4.3 | Yes | Capacitive | 14 | Obsolete | I2C | 95x54 | 90 | |||||||||
F035-0112S-195
Touch Screen Capacitive I2C 3.5in 90% 10-Pin
|
|
Ocular LCD, Inc | LCD 触摸屏 | Touch Screen Capacitive I2C 3.5in 90% 10-Pin | 3.2 | 3.5 | Yes | Capacitive | 10 | Obsolete | I2C | 99.48x81.96x3.2 | 70.09x52.26 | 90 | ||||||||
|
F101-0768E-099
Touch Screen Capacitive USB 10.1in 90% 14-Pin
|
|
Ocular LCD, Inc | LCD 触摸屏 | Touch Screen Capacitive USB 10.1in 90% 14-Pin | ||||||||||||||||||
|
F185-1664S-099
Touch Screen Capacitive USB 18.5in 90%
|
|
Ocular LCD, Inc | LCD 触摸屏 | Touch Screen Capacitive USB 18.5in 90% | ||||||||||||||||||
|
F104-01386-199
Touch Screen Capacitive I2C 10.4in 90% 14-Pin
|
|
Ocular LCD, Inc | LCD 触摸屏 | Touch Screen Capacitive I2C 10.4in 90% 14-Pin | ||||||||||||||||||
| F070-0336S-195 Multi-Touch Projected Capacitive Touch Panel |
|
Ocular LCD, Inc | LCD 触摸屏 | Multi-Touch Projected Capacitive Touch Panel | Unknown | Obsolete | I2C | |||||||||||||||
F101-0768E-199
Touch Screen Capacitive I2C 10.1in 90% 14-Pin
|
|
Ocular LCD, Inc | LCD 触摸屏 | Touch Screen Capacitive I2C 10.1in 90% 14-Pin | 1.1 | 10.1 | Yes | Capacitive | 14 | Obsolete | I2C | 223x132 | 90 |