| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 137 产品: 查看
|
查看数据手册 |
不同的
|
NIC Components | 塑料薄膜电容器 | 不同的 | |||||||||||||||||||||||||||||||||||||||||||
|
NPRM683J250TRF2F
Cap Film 0.068uF 250V PP 5% (13 X 11 X 6mm) Radial 10mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.068uF 250V PP 5% (13 X 11 X 6mm) Radial 10mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM223K630TRF
Cap Film 0.022uF 630V PP 10% (13 X 9 X 13.5mm) Radial 10mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.022uF 630V PP 10% (13 X 9 X 13.5mm) Radial 10mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM335K250TRF2F
Cap Film 3.3uF 250V PP 10% (31 X 26 X 17mm) Radial 27.5mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 3.3uF 250V PP 10% (31 X 26 X 17mm) Radial 27.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM474J630TRF2F
Cap Film 0.47uF 630V PP 5% (31 X 24.5 X 15.5mm) Radial 27.5mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.47uF 630V PP 5% (31 X 24.5 X 15.5mm) Radial 27.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM104J250TRF2F
Cap Film 0.1uF 250V PP 5% (13 X 11 X 7mm) Radial 10mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.1uF 250V PP 5% (13 X 11 X 7mm) Radial 10mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM153J400TRF2F
Cap Film 0.015uF 400V PP 5% (13 X 9.5 X 6mm) Radial 10mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.015uF 400V PP 5% (13 X 9.5 X 6mm) Radial 10mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM103J400TRF2F
Cap Film 0.01uF 400V PP 5% (13 X 9 X 5mm) Radial 10mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.01uF 400V PP 5% (13 X 9 X 5mm) Radial 10mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM225J100TRF2F
Cap Film 2.2uF 100V PP 5% (31 X 20 X 13mm) Radial 27.5mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 2.2uF 100V PP 5% (31 X 20 X 13mm) Radial 27.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM333K100TRF2F
Cap Film 0.033uF 100V PP 10% (10 X 9.5 X 6mm) Radial 7.5mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.033uF 100V PP 10% (10 X 9.5 X 6mm) Radial 7.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM153J100TRF2F
Cap Film 0.015uF 100V PP 5% (10 X 9 X 5.5mm) Radial 7.5mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.015uF 100V PP 5% (10 X 9 X 5.5mm) Radial 7.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM333J400TRF2F
Cap Film 0.033uF 400V PP 5% (13 X 11 X 7mm) Radial 10mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.033uF 400V PP 5% (13 X 11 X 7mm) Radial 10mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM105K100TRF2F
Cap Film 1uF 100V PP 10% (26 X 17.5 X 11mm) Radial 22.5mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 1uF 100V PP 10% (26 X 17.5 X 11mm) Radial 22.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM103K630TRF2F
Cap Film 0.01uF 630V PP 10% (13 X 11.5 X 6.5mm) Radial 10mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.01uF 630V PP 10% (13 X 11.5 X 6.5mm) Radial 10mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM225J250TRF2F
Cap Film 2.2uF 250V PP 5% (31 X 24.5 X 15mm) Radial 27.5mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 2.2uF 250V PP 5% (31 X 24.5 X 15mm) Radial 27.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM154J100TRF2F
Cap Film 0.15uF 100V PP 5% (13 X 11 X 7mm) Radial 10mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.15uF 100V PP 5% (13 X 11 X 7mm) Radial 10mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM154K100TRF2F
Cap Film 0.15uF 100V PP 10% (13 X 11 X 7mm) Radial 10mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.15uF 100V PP 10% (13 X 11 X 7mm) Radial 10mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM684K400TRF2F
Cap Film 0.68uF 400V PP 10% (31 X 21.5 X 12.5mm) Radial 27.5mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.68uF 400V PP 10% (31 X 21.5 X 12.5mm) Radial 27.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM225K250TRF2F
Cap Film 2.2uF 250V PP 10% (31 X 24.5 X 15mm) Radial 27.5mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 2.2uF 250V PP 10% (31 X 24.5 X 15mm) Radial 27.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM475J100TRF2F
Cap Film 4.7uF 100V PP 5% (31 X 23 X 17mm) Radial 27.5mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 4.7uF 100V PP 5% (31 X 23 X 17mm) Radial 27.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM473J630TRF2F
Cap Film 0.047uF 630V PP 5% (18 X 13.5 X 8.5mm) Radial 15mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.047uF 630V PP 5% (18 X 13.5 X 8.5mm) Radial 15mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM474K400TRF2F
Cap Film 0.47uF 400V PP 10% (31 X 18 X 10mm) Radial 27.5mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.47uF 400V PP 10% (31 X 18 X 10mm) Radial 27.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM223K630F
METALLIZED POLYPROPYLENE FILM CAPACITORS
|
|
NIC Components | 塑料薄膜电容器 | METALLIZED POLYPROPYLENE FILM CAPACITORS | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM825K250TRF2F
Cap Film 8.2uF 250V PP 10% (42 X 36 X 21mm) Radial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 8.2uF 250V PP 10% (42 X 36 X 21mm) Radial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM224J400TRF2F
Cap Film 0.22uF 400V PP 5% (26 X 15.5 X 8.5mm) Radial 22.5mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.22uF 400V PP 5% (26 X 15.5 X 8.5mm) Radial 22.5mm 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPRM684J100TRF2F
Cap Film 0.68uF 100V PP 5% (26 X 16 X 9mm) Radial 22.5mm 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.68uF 100V PP 5% (26 X 16 X 9mm) Radial 22.5mm 85°C T/R |