| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Noise Level - (dB) | Category | Maximum Airflow - (CFM) | Shape | Bearings | Housing Material | Maximum Locked Rotor Current - (A) | Special Features | Input Voltage Range - (V) | Product Diameter (Metric) - (mm) | Product Length (Metric) - (mm) | Line Current - (A) | Product Depth (Metric) - (mm) | Protection | Blade Material | Fan Rotation | Mounting Hole Spacing (Metric) - (mm) | Product Weight - (g) | Termination Style | Maximum Operating Temperature - (°C) | Typical Speed - (r/min) | Maximum Storage Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Mounting | Size (Metric) - (mm) | Life Cycle | Type | Product Height (Metric) - (mm) | IP Rating | Minimum Storage Temperature - (°C) | Packaging | Maximum Pressure | Temperature Grade | Operating Frequency - (Hz) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 19 产品: 查看
|
查看数据手册 |
不同的
|
ADDA | 排风机和风扇 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||||
|
AD1212UB-A71GL
DC FAN FOR SPOT COOLING,ALSO SUITABLE FOR SMALL SPACE REQUIREMENTS
|
|
ADDA | 排风机和风扇 | DC FAN FOR SPOT COOLING,ALSO SUITABLE FOR SMALL SPACE REQUIREMENTS | ||||||||||||||||||||||||||||||||||||||
|
AD1224LB-Y51
DC FAN FOR SPOT COOLING,ALSO SUITABLE FOR SMALL SPACE REQUIREMENTS
|
|
ADDA | 排风机和风扇 | DC FAN FOR SPOT COOLING,ALSO SUITABLE FOR SMALL SPACE REQUIREMENTS | ||||||||||||||||||||||||||||||||||||||
|
AD1224HB-A71GL
DC Fan Axial Ball Bearing 24V 88.71CFM 39.1dB 120 X 120 X 25mm
|
|
ADDA | 排风机和风扇 | DC Fan Axial Ball Bearing 24V 88.71CFM 39.1dB 120 X 120 X 25mm | ||||||||||||||||||||||||||||||||||||||
|
AD1212MB-Y51
DC Fan Axial Ball Bearing 12V 97.5CFM 41.1dB 120 X 120 X 32.3mm
|
|
ADDA | 排风机和风扇 | DC Fan Axial Ball Bearing 12V 97.5CFM 41.1dB 120 X 120 X 32.3mm | ||||||||||||||||||||||||||||||||||||||
|
AD1224MB-A71GL
DC FAN FOR SPOT COOLING,ALSO SUITABLE FOR SMALL SPACE REQUIREMENTS
|
|
ADDA | 排风机和风扇 | DC FAN FOR SPOT COOLING,ALSO SUITABLE FOR SMALL SPACE REQUIREMENTS | ||||||||||||||||||||||||||||||||||||||
|
AD1212UB-Y51
DC Fan Axial Ball Bearing 12V 130.8CFM 48.4dB 120 X 120 X 32.3mm
|
|
ADDA | 排风机和风扇 | DC Fan Axial Ball Bearing 12V 130.8CFM 48.4dB 120 X 120 X 32.3mm | ||||||||||||||||||||||||||||||||||||||
|
AD1224HB-Y51
DC Fan Axial Ball Bearing 24V 108CFM 43.3dB 120 X 120 X 32.3mm
|
|
ADDA | 排风机和风扇 | DC Fan Axial Ball Bearing 24V 108CFM 43.3dB 120 X 120 X 32.3mm | ||||||||||||||||||||||||||||||||||||||
|
AD1224UB-A71GL
DC Fan Axial Ball Bearing 24V 99.12CFM 43.3dB 120 X 120 X 25mm
|
|
ADDA | 排风机和风扇 | DC Fan Axial Ball Bearing 24V 99.12CFM 43.3dB 120 X 120 X 25mm | ||||||||||||||||||||||||||||||||||||||
AD1224LB-A71GL
DC Fan Axial Ball Bearing 24V 72CFM 34.4dB 120 X 120 X 25mm
|
|
ADDA | 排风机和风扇 | DC Fan Axial Ball Bearing 24V 72CFM 34.4dB 120 X 120 X 25mm | 34.4 | DC Fan | 72 | Square | Ball | Plastic | 120 | 0.14 | 120 | Clockwise | 156 | Lead Wire | 1800 | Yes with Exemption | Flange Mount | 120 X 120 X 25 | Obsolete | Axial | 25 | 0.095inH2O | Commercial | |||||||||||||||||
|
AD1212LB-Y51
DC Fan Axial Ball Bearing 12V 83.6CFM 36.2dB 120 X 120 X 32.3mm
|
|
ADDA | 排风机和风扇 | DC Fan Axial Ball Bearing 12V 83.6CFM 36.2dB 120 X 120 X 32.3mm | ||||||||||||||||||||||||||||||||||||||
|
AD1212MB-A71GL
DC Fan Axial Ball Bearing 12V 83.21CFM 38dB 120 X 120 X 25mm
|
|
ADDA | 排风机和风扇 | DC Fan Axial Ball Bearing 12V 83.21CFM 38dB 120 X 120 X 25mm | ||||||||||||||||||||||||||||||||||||||
|
AD1212DB-Y51
DC FAN FOR SPOT COOLING,ALSO SUITABLE FOR SMALL SPACE REQUIREMENTS
|
|
ADDA | 排风机和风扇 | DC FAN FOR SPOT COOLING,ALSO SUITABLE FOR SMALL SPACE REQUIREMENTS | ||||||||||||||||||||||||||||||||||||||
|
AD1248HB-Y51
DC FAN FOR SPOT COOLING,ALSO SUITABLE FOR SMALL SPACE REQUIREMENTS
|
|
ADDA | 排风机和风扇 | DC FAN FOR SPOT COOLING,ALSO SUITABLE FOR SMALL SPACE REQUIREMENTS | ||||||||||||||||||||||||||||||||||||||
|
AD1212DB-A71GL
DC Fan Axial Ball Bearing 12V 56.3CFM 24.7dB 120 X 120 X 25mm
|
|
ADDA | 排风机和风扇 | DC Fan Axial Ball Bearing 12V 56.3CFM 24.7dB 120 X 120 X 25mm | 24.7 | DC Fan | 56.3 | Square | Ball | Plastic | 120 | 0.13 | 120 | Clockwise | Lead Wire | 1500 | Yes | Flange Mount | 120 X 120 X 25 | Unconfirmed | Axial | 25 | 0.063inH2O | Commercial | ||||||||||||||||||
AD1212HB-Y51
DC FAN FOR SPOT COOLING,ALSO SUITABLE FOR SMALL SPACE REQUIREMENTS
|
|
ADDA | 排风机和风扇 | DC FAN FOR SPOT COOLING,ALSO SUITABLE FOR SMALL SPACE REQUIREMENTS | ||||||||||||||||||||||||||||||||||||||
|
AD1248UB-Y51
DC FAN FOR SPOT COOLING,ALSO SUITABLE FOR SMALL SPACE REQUIREMENTS
|
|
ADDA | 排风机和风扇 | DC FAN FOR SPOT COOLING,ALSO SUITABLE FOR SMALL SPACE REQUIREMENTS | ||||||||||||||||||||||||||||||||||||||
AD1224MB-Y51
DC Fan Axial Ball Bearing 24V 97.5CFM 41.1dB 120 X 120 X 32.3mm
|
|
ADDA | 排风机和风扇 | DC Fan Axial Ball Bearing 24V 97.5CFM 41.1dB 120 X 120 X 32.3mm | 41.1 | DC Fan | 97.5 | Square | Ball | Plastic | 120 | 0.22 | 120 | Clockwise | 213 | Lead Wire | 2400 | Yes | Flange Mount | 120 X 120 X 32.3 | Active | Axial | 32.3 | 0.199inH2O | Commercial | |||||||||||||||||
AD1212HB-A71GL
DC Fan Axial Ball Bearing 12V 88.71CFM 39.1dB 120 X 120 X 25mm
|
|
ADDA | 排风机和风扇 | DC Fan Axial Ball Bearing 12V 88.71CFM 39.1dB 120 X 120 X 25mm | 39.1 | DC Fan | 88.71 | Square | Ball | Plastic | 120 | 0.37 | 120 | Clockwise | Lead Wire | 2200 | Yes with Exemption | Flange Mount | 120 X 120 X 25 | Active | Axial | 25 | 0.138inH2O | |||||||||||||||||||
AD1212LB-A71GL
DC Fan Axial Ball Bearing 12V 72CFM 34.4dB 120 X 120 X 25mm
|
|
ADDA | 排风机和风扇 | DC Fan Axial Ball Bearing 12V 72CFM 34.4dB 120 X 120 X 25mm | 34.4 | DC Fan | 72 | Square | Ball | Plastic | 120 | 0.24 | 120 | Clockwise | Lead Wire | 1800 | Yes | Flange Mount | 120 X 120 X 25 | Unconfirmed | Axial | 25 | 0.095inH2O |