| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Noise Level - (dB) | Shape | Category | Maximum Airflow - (CFM) | Bearings | Housing Material | Maximum Locked Rotor Current - (A) | Special Features | Input Voltage Range - (V) | Product Diameter (Metric) - (mm) | Product Length (Metric) - (mm) | Line Current - (A) | Product Depth (Metric) - (mm) | Protection | Blade Material | Fan Rotation | Mounting Hole Spacing (Metric) - (mm) | Termination Style | Product Weight - (g) | Maximum Operating Temperature - (°C) | Typical Speed - (r/min) | Minimum Operating Temperature - (°C) | Maximum Storage Temperature - (°C) | ROHS | Power Rating - (W) | Maximum Voltage Rating - (V) | Mounting | Size (Metric) - (mm) | Type | Life Cycle | Product Height (Metric) - (mm) | IP Rating | Minimum Storage Temperature - (°C) | Packaging | Temperature Grade | Maximum Pressure | Operating Frequency - (Hz) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 15 产品: 查看
|
查看数据手册 |
不同的
|
ebm-papst | 排风机和风扇 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||||||
8214 JH4
DC Fan Axial Ball Bearing 24V 12V to 27.6V 131CFM 71dB 80 X 80 X 38.15mm
|
|
ebm-papst | 排风机和风扇 | DC Fan Axial Ball Bearing 24V 12V to 27.6V 131CFM 71dB 80 X 80 X 38.15mm | 71 | Square | DC Fan | 131 | Ball | Polybutylene Terephthalate | 12 to 27.6 | 80 | 80 | Polarity | Clockwise | Lead Wire | Yes with Exemption | Flange Mount | 80 X 80 X 38.15 | Axial | Active | 38.15 | Commercial | |||||||||||||||||||
| 8214J/2H3P DC Fan Ball Bearing 24V 25W 112CFM 66dB Flange Mount |
|
ebm-papst | 排风机和风扇 | DC Fan Ball Bearing 24V 25W 112CFM 66dB Flange Mount | 66 | DC Fan | 112 | Ball | Polybutylene Terephthalate | 12 to 27.6 | 80 | 80 | Clockwise | Lead Wire | Yes | Flange Mount | Unconfirmed | 38.15 | Commercial | |||||||||||||||||||||||
8214J/2H4P
DC Fan Axial Ball Bearing 24V 12V to 27.6V 131CFM 71dB 80 X 80 X 38.15mm
|
|
ebm-papst | 排风机和风扇 | DC Fan Axial Ball Bearing 24V 12V to 27.6V 131CFM 71dB 80 X 80 X 38.15mm | 71 | Square | DC Fan | 131 | Ball | Polybutylene Terephthalate | 12 to 27.6 | 80 | 80 | Polarity | Clockwise | Lead Wire | Yes | Flange Mount | 80 X 80 X 38.15 | Axial | Unconfirmed | 38.15 | Commercial | |||||||||||||||||||
8218J/2H3
DC Fan Axial Ball Bearing 48V 20V to 58V 112CFM 66dB 80 X 80 X 38.15mm
|
|
ebm-papst | 排风机和风扇 | DC Fan Axial Ball Bearing 48V 20V to 58V 112CFM 66dB 80 X 80 X 38.15mm | 66 | Square | DC Fan | 112 | Ball | Polybutylene Terephthalate | 20 to 58 | 80 | 80 | Polarity | Clockwise | Lead Wire | Yes | Flange Mount | 80 X 80 X 38.15 | Axial | Unconfirmed | 38.15 | Commercial | |||||||||||||||||||
8218JN
DC Fan Axial Ball Bearing 48V 36V to 53V 78CFM 55dB 80 X 80 X 38.15mm
|
|
ebm-papst | 排风机和风扇 | DC Fan Axial Ball Bearing 48V 36V to 53V 78CFM 55dB 80 X 80 X 38.15mm | 55 | Square | DC Fan | 78 | Ball | Polybutylene Terephthalate | 36 to 53 | 80 | 80 | Polarity | Clockwise | Lead Wire | Yes | Flange Mount | 80 X 80 X 38.15 | Axial | Active | 38.15 | Commercial | |||||||||||||||||||
8214J/2H3
DC Fan Axial Ball Bearing 24V 12V to 27.6V 112CFM 66dB 80 X 80 X 38.15mm
|
|
ebm-papst | 排风机和风扇 | DC Fan Axial Ball Bearing 24V 12V to 27.6V 112CFM 66dB 80 X 80 X 38.15mm | 66 | Square | DC Fan | 112 | Ball | Polybutylene Terephthalate | 12 to 27.6 | 80 | 80 | Polarity | Clockwise | Lead Wire | Yes | Flange Mount | 80 X 80 X 38.15 | Axial | Unconfirmed | 38.15 | Commercial | |||||||||||||||||||
8218 JH4
DC Fan Axial Ball Bearing 48V 20V to 58V 131CFM 71dB 80 X 80 X 38.15mm
|
|
ebm-papst | 排风机和风扇 | DC Fan Axial Ball Bearing 48V 20V to 58V 131CFM 71dB 80 X 80 X 38.15mm | 71 | Square | DC Fan | 131 | Ball | Polybutylene Terephthalate | 20 to 58 | 80 | 80 | Polarity | Clockwise | Lead Wire | Yes | Flange Mount | 80 X 80 X 38.15 | Axial | Active | 38.15 | Commercial | |||||||||||||||||||
8218J/2H4P
DC Fan Axial Ball Bearing 48V 20V to 58V 131CFM 71dB 80 X 80 X 38.15mm
|
|
ebm-papst | 排风机和风扇 | DC Fan Axial Ball Bearing 48V 20V to 58V 131CFM 71dB 80 X 80 X 38.15mm | 71 | Square | DC Fan | 131 | Ball | Polybutylene Terephthalate | 20 to 58 | 80 | 80 | Polarity | Clockwise | Lead Wire | Yes | Flange Mount | 80 X 80 X 38.15 | Axial | Active | 38.15 | Commercial | |||||||||||||||||||
|
8218J/2H3P
DC Fan Ball Bearing 48V 25W 112CFM 66dB Flange Mount
|
|
ebm-papst | 排风机和风扇 | DC Fan Ball Bearing 48V 25W 112CFM 66dB Flange Mount | ||||||||||||||||||||||||||||||||||||||
|
8212J/2H3P
DC Fan Ball Bearing 12V 25W 112CFM 66dB Flange Mount
|
|
ebm-papst | 排风机和风扇 | DC Fan Ball Bearing 12V 25W 112CFM 66dB Flange Mount | ||||||||||||||||||||||||||||||||||||||
8212J/2H3
DC Fan Axial Ball Bearing 12V 6V to 13.8V 112CFM 66dB 80 X 80 X 38.15mm
|
|
ebm-papst | 排风机和风扇 | DC Fan Axial Ball Bearing 12V 6V to 13.8V 112CFM 66dB 80 X 80 X 38.15mm | 66 | Square | DC Fan | 112 | Ball | Polybutylene Terephthalate | 6 to 13.8 | 80 | 80 | Polarity | Clockwise | Lead Wire | Yes | Flange Mount | 80 X 80 X 38.15 | Axial | Unconfirmed | 38.15 | Commercial | |||||||||||||||||||
8212J/2H4
DC Fan Axial Ball Bearing 12V 6V to 13.8V 131CFM 71dB 80 X 80 X 38.15mm
|
|
ebm-papst | 排风机和风扇 | DC Fan Axial Ball Bearing 12V 6V to 13.8V 131CFM 71dB 80 X 80 X 38.15mm | 71 | Square | DC Fan | 131 | Ball | Polybutylene Terephthalate | 6 to 13.8 | 80 | 80 | Polarity | Clockwise | Lead Wire | Yes | Flange Mount | 80 X 80 X 38.15 | Axial | Unconfirmed | 38.15 | Commercial | |||||||||||||||||||
8212J/2H4P
DC Fan Axial Ball Bearing 12V 6V to 13.8V 131CFM 71dB 80 X 80 X 38.15mm
|
|
ebm-papst | 排风机和风扇 | DC Fan Axial Ball Bearing 12V 6V to 13.8V 131CFM 71dB 80 X 80 X 38.15mm | 71 | Square | DC Fan | 131 | Ball | Polybutylene Terephthalate | 6 to 13.8 | 80 | 80 | Polarity | Clockwise | Lead Wire | Yes | Flange Mount | 80 X 80 X 38.15 | Axial | Active | 38.15 | Commercial | |||||||||||||||||||
8218J/2H4
DC Fan Axial Ball Bearing 48V 20V to 58V 131CFM 71dB 80 X 80 X 38.15mm
|
|
ebm-papst | 排风机和风扇 | DC Fan Axial Ball Bearing 48V 20V to 58V 131CFM 71dB 80 X 80 X 38.15mm | 71 | Square | DC Fan | 131 | Ball | Polybutylene Terephthalate | 20 to 58 | 80 | 80 | Polarity | Clockwise | Lead Wire | Yes | Flange Mount | 80 X 80 X 38.15 | Axial | Unconfirmed | 38.15 | Commercial | |||||||||||||||||||
8214J/2H4
DC Fan Axial Ball Bearing 24V 12V to 27.6V 131CFM 71dB 80 X 80 X 38.15mm
|
|
ebm-papst | 排风机和风扇 | DC Fan Axial Ball Bearing 24V 12V to 27.6V 131CFM 71dB 80 X 80 X 38.15mm | 71 | Square | DC Fan | 131 | Ball | Polybutylene Terephthalate | 12 to 27.6 | 80 | 80 | Polarity | Clockwise | Lead Wire | Yes with Exemption | Flange Mount | 80 X 80 X 38.15 | Axial | Unconfirmed | 38.15 | Commercial |