| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 5 产品: 查看
|
查看数据手册 |
不同的
|
Vitrohm | 单侧表面贴装定值电阻器 | 不同的 | |||||||||||||||||||||||||||||||||||||||
|
RZC6720GK-130R05
SMD PRECISION POWER WIREWOUND RESISTOR
|
|
Vitrohm | 单侧表面贴装定值电阻器 | SMD PRECISION POWER WIREWOUND RESISTOR | ||||||||||||||||||||||||||||||||||||||||
|
RZC6720GK-130R1
Res Wirewound 0.1 Ohm 2% 1.6W ±20ppm/°C Z-Lead SMD T/R
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 0.1 Ohm 2% 1.6W ±20ppm/°C Z-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RZC6720JK-130R051
Res Wirewound 0.051 Ohm 5% 1.6W ±20ppm/°C Z-Lead SMD T/R
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 0.051 Ohm 5% 1.6W ±20ppm/°C Z-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RZC6720JK-130R1
Res Wirewound 0.1 Ohm 5% 1.6W ±20ppm/°C Z-Lead SMD T/R
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 0.1 Ohm 5% 1.6W ±20ppm/°C Z-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RZI6720JK-13220R
SMD PRECISION POWER WIREWOUND RESISTORS CERAMIC CORE, COATED
|
|
Vitrohm | 单侧表面贴装定值电阻器 | SMD PRECISION POWER WIREWOUND RESISTORS CERAMIC CORE, COATED |