| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 173 产品: 查看
|
查看数据手册 |
不同的
|
NIC Components | 塑料薄膜电容器 | 不同的 | |||||||||||||||||||||||||||||||||||||||||||
|
NPTM106K250TRF
Cap Film 10uF 250V PP 10% (32.5 X 47mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 10uF 250V PP 10% (32.5 X 47mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM153K250TRF
Cap Film 0.015uF 250V PP 10% (5.5 X 14mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.015uF 250V PP 10% (5.5 X 14mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM685J250TRF
Cap Film 6.8uF 250V PP 5% (27 X 47mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 6.8uF 250V PP 5% (27 X 47mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM224K400TRF
Cap Film 0.22uF 400V PP 10% (9.5 X 27mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.22uF 400V PP 10% (9.5 X 27mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM473J100TRF
Cap Film 0.047uF 100V PP 5% (5.5 X 14mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.047uF 100V PP 5% (5.5 X 14mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM155J250TRF
Cap Film 1.5uF 250V PP 5% (15 X 33mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 1.5uF 250V PP 5% (15 X 33mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM475K400TRF
Cap Film 4.7uF 400V PP 10% (30 X 47mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 4.7uF 400V PP 10% (30 X 47mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM474K630TRF
Cap Film 0.47uF 630V PP 10% (19 X 33mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.47uF 630V PP 10% (19 X 33mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM683K400TRF
Cap Film 0.068uF 400V PP 10% (8 X 19mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.068uF 400V PP 10% (8 X 19mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM333K250TRF
Cap Film 0.033uF 250V PP 10% (6 X 14mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.033uF 250V PP 10% (6 X 14mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM223J630TRF
Cap Film 0.022uF 630V PP 5% (8 X 14mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.022uF 630V PP 5% (8 X 14mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM683J100TRF
Cap Film 0.068uF 100V PP 5% (5.5 X 14mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.068uF 100V PP 5% (5.5 X 14mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM335K250TRF
Cap Film 3.3uF 250V PP 10% (19 X 47mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 3.3uF 250V PP 10% (19 X 47mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM475K250TRF
Cap Film 4.7uF 250V PP 10% (22 X 47mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 4.7uF 250V PP 10% (22 X 47mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM155K160TRF
Cap Film 1.5uF 160V PP 10% (13.5 X 32mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 1.5uF 160V PP 10% (13.5 X 32mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM105J160TRF
Cap Film 1uF 160V PP 5% (12 X 27mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 1uF 160V PP 5% (12 X 27mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM333J250TRF
Cap Film 0.033uF 250V PP 5% (6 X 14mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.033uF 250V PP 5% (6 X 14mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM475K160TRF
Cap Film 4.7uF 160V PP 10% (19 X 47mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 4.7uF 160V PP 10% (19 X 47mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM473K250TRF
Cap Film 0.047uF 250V PP 10% (6.5 X 14mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.047uF 250V PP 10% (6.5 X 14mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM225J250TRF
Cap Film 2.2uF 250V PP 5% (18 X 33mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 2.2uF 250V PP 5% (18 X 33mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM684K630TRF
Cap Film 0.68uF 630V PP 10% (19 X 37mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.68uF 630V PP 10% (19 X 37mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM473J630TRF
Cap Film 0.047uF 630V PP 5% (9 X 19mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.047uF 630V PP 5% (9 X 19mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM153K630TRF
Cap Film 0.015uF 630V PP 10% (7 X 14mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.015uF 630V PP 10% (7 X 14mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM335K160TRF
Cap Film 3.3uF 160V PP 10% (20 X 32mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 3.3uF 160V PP 10% (20 X 32mm) Axial 85°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NPTM684K250TRF
Cap Film 0.68uF 250V PP 10% (12.5 X 27mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.68uF 250V PP 10% (12.5 X 27mm) Axial 85°C T/R |