| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 380 产品: 查看
|
查看数据手册 |
不同的
|
Nichicon | 塑料薄膜电容器 | 不同的 | |||||||||||||||||||||||||||||||||||||||||||
|
EEN2D146HQN613
Cap 14uF 200VAC PLYP -5% to 10% 48 X 21.5 X 35mm RDL 37mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 14uF 200VAC PLYP -5% to 10% 48 X 21.5 X 35mm RDL 37mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EEN2D604HZA604
Cap 6uF 200VAC PLYP -5% to 10% 37 X 17.5 X 31mm RDL 30mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 6uF 200VAC PLYP -5% to 10% 37 X 17.5 X 31mm RDL 30mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EEN2G305HWA606
Cap 3uF 400VAC PLYP -5% to 10% 37 X 21.5 X 35mm RDL 34.2mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 3uF 400VAC PLYP -5% to 10% 37 X 21.5 X 35mm RDL 34.2mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EEN2E405HWN602
Cap 4uF 250VAC PLYP -5% to 10% 37 X 15.5 X 29mm RDL 34.2mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 4uF 250VAC PLYP -5% to 10% 37 X 15.5 X 29mm RDL 34.2mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EEN2D105HQN601
Cap 1uF 200VAC PLYP -5% to 10% 37 X 11.5 X 25mm RDL 27mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 1uF 200VAC PLYP -5% to 10% 37 X 11.5 X 25mm RDL 27mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EEN2E106HQA607
Cap 10uF 250VAC PLYP -5% to 10% 37 X 24 X 37mm RDL 27mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 10uF 250VAC PLYP -5% to 10% 37 X 24 X 37mm RDL 27mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EENY5305HZA607
Cap 3uF 440VAC PLYP -5% to 10% 37 X 24 X 37mm RDL 30mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 3uF 440VAC PLYP -5% to 10% 37 X 24 X 37mm RDL 30mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EENY5255HWN607
Cap 2.5uF 440VAC PLYP -5% to 10% 37 X 24 X 37mm RDL 34.2mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 2.5uF 440VAC PLYP -5% to 10% 37 X 24 X 37mm RDL 34.2mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EEN2E106HZN607
Cap 10uF 250VAC PLYP -5% to 10% 37 X 24 X 37mm RDL 30mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 10uF 250VAC PLYP -5% to 10% 37 X 24 X 37mm RDL 30mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EEN2D205HZA601
Cap 2uF 200VAC PLYP -5% to 10% 37 X 11.5 X 25mm RDL 30mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 2uF 200VAC PLYP -5% to 10% 37 X 11.5 X 25mm RDL 30mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EEN2E504HZA604
Cap 5uF 250VAC PLYP -5% to 10% 37 X 17.5 X 31mm RDL 30mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 5uF 250VAC PLYP -5% to 10% 37 X 17.5 X 31mm RDL 30mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EEN2D305HZN601
Cap 3uF 200VAC PLYP -5% to 10% 37 X 11.5 X 25mm RDL 30mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 3uF 200VAC PLYP -5% to 10% 37 X 11.5 X 25mm RDL 30mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EEN2E186HQA615
Cap 18uF 250VAC PLYP -5% to 10% 58 X 26 X 40mm RDL 47mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 18uF 250VAC PLYP -5% to 10% 58 X 26 X 40mm RDL 47mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EEN2D205HWN601
Cap 2uF 200VAC PLYP -5% to 10% 37 X 11.5 X 25mm RDL 34.2mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 2uF 200VAC PLYP -5% to 10% 37 X 11.5 X 25mm RDL 34.2mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EEN2G155HQA603
Cap 1.5uF 400VAC PLYP -5% to 10% 37 X 15.5 X 29mm RDL 27mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 1.5uF 400VAC PLYP -5% to 10% 37 X 15.5 X 29mm RDL 27mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EEN2E355HQN602
Cap 3.5uF 250VAC PLYP -5% to 10% 37 X 13.5 X 27mm RDL 27mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 3.5uF 250VAC PLYP -5% to 10% 37 X 13.5 X 27mm RDL 27mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EEN2E205HZA601
Cap 2uF 250VAC PLYP -5% to 10% 37 X 11.5 X 25mm RDL 30mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 2uF 250VAC PLYP -5% to 10% 37 X 11.5 X 25mm RDL 30mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EENY5205HQA605
Cap 2uF 440VAC PLYP -5% to 10% 37 X 19.5 X 33mm RDL 27mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 2uF 440VAC PLYP -5% to 10% 37 X 19.5 X 33mm RDL 27mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EEN2E155HZA601
Cap 1.5uF 250VAC PLYP -5% to 10% 37 X 11.5 X 25mm RDL 30mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 1.5uF 250VAC PLYP -5% to 10% 37 X 11.5 X 25mm RDL 30mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EEN2E106HZA607
Cap 10uF 250VAC PLYP -5% to 10% 37 X 24 X 37mm RDL 30mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 10uF 250VAC PLYP -5% to 10% 37 X 24 X 37mm RDL 30mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EEN2D256HQN615
Cap 25uF 200VAC PLYP -5% to 10% 58 X 26 X 40mm RDL 47mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 25uF 200VAC PLYP -5% to 10% 58 X 26 X 40mm RDL 47mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EEN2G255HZN605
Cap 2.5uF 400VAC PLYP -5% to 10% 37 X 19.5 X 33mm RDL 30mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 2.5uF 400VAC PLYP -5% to 10% 37 X 19.5 X 33mm RDL 30mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EENY5605HZA615
Cap 6uF 440VAC PLYP -5% to 10% 58 X 26 X 40mm RDL 50mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 6uF 440VAC PLYP -5% to 10% 58 X 26 X 40mm RDL 50mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EEN2D106HWN606
Cap 10uF 200VAC PLYP -5% to 10% 37 X 21.5 X 35mm RDL 34.2mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 10uF 200VAC PLYP -5% to 10% 37 X 21.5 X 35mm RDL 34.2mm | ||||||||||||||||||||||||||||||||||||||||||||
|
EENY5255HWA607
Cap 2.5uF 440VAC PLYP -5% to 10% 37 X 24 X 37mm RDL 34.2mm
|
|
Nichicon | 塑料薄膜电容器 | Cap 2.5uF 440VAC PLYP -5% to 10% 37 X 24 X 37mm RDL 34.2mm |