| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 220 产品: 查看
|
查看数据手册 |
不同的
|
Nichicon | 塑料薄膜电容器 | 不同的 | |||||||||||||||||||||||||||||||||||||||||||
|
QAF2E155KRP
Cap Film 1.5uF 250V PP 10% (28 X 8.6 X 16.7mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1.5uF 250V PP 10% (28 X 8.6 X 16.7mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2E684JS
Cap Film 0.68uF 250V PPS 5% (28 X 5 X 13.2mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.68uF 250V PPS 5% (28 X 5 X 13.2mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2G334KT
Cap Film 0.33uF 400V PET 10% (28 X 6.1 X 12.7mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.33uF 400V PET 10% (28 X 6.1 X 12.7mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2E474JS
Cap Film 0.47uF 250V PPS 5% (28 X 4.3 X 10.9mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.47uF 250V PPS 5% (28 X 4.3 X 10.9mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2G474KS
Cap Film 0.47uF 400V PPS 10% (28 X 7.7 X 14.2mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.47uF 400V PPS 10% (28 X 7.7 X 14.2mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2G106JR
Cap Film 10uF 400V PP 5% Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 10uF 400V PP 5% Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2E685JR
Cap Film 6.8uF 250V PP 5% (44 X 14.3 X 24mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 6.8uF 250V PP 5% (44 X 14.3 X 24mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2G225KRP
Cap Film 2.2uF 400V PP 10% (38 X 13.3 X 22.7mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 2.2uF 400V PP 10% (38 X 13.3 X 22.7mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2E475KT
Cap Film 4.7uF 250V PET 10% (38 X 12.6 X 22.3mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 4.7uF 250V PET 10% (38 X 12.6 X 22.3mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2G475KS
Cap Film 4.7uF 400V PPS 10% (50 X 17.5 X 27.2mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 4.7uF 400V PPS 10% (50 X 17.5 X 27.2mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2E105KS
Cap Film 1uF 250V PPS 10% (28 X 6.5 X 14.7mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1uF 250V PPS 10% (28 X 6.5 X 14.7mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2E475JR
Cap Film 4.7uF 250V PP 5% (38 X 12.6 X 22.3mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 4.7uF 250V PP 5% (38 X 12.6 X 22.3mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2J335JS
Cap Film 3.3uF 630V PPS 5% (50 X 17.9 X 27.6mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 3.3uF 630V PPS 5% (50 X 17.9 X 27.6mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2G105JR
Cap Film 1uF 400V PP 5% (33 X 9.7 X 17.9mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1uF 400V PP 5% (33 X 9.7 X 17.9mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2J105JT
Cap Film 1uF 630V PET 5% (38 X 10.4 X 20.1mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1uF 630V PET 5% (38 X 10.4 X 20.1mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2J154KT
Cap Film 0.15uF 630V PET 10% (28 X 4.8 X 11.4mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.15uF 630V PET 10% (28 X 4.8 X 11.4mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2G684JR
Cap Film 0.68uF 400V PP 5% (28 X 9 X 17.2mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.68uF 400V PP 5% (28 X 9 X 17.2mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2G335JS
Cap Film 3.3uF 400V PPS 5% (44 X 15.4 X 25.1mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 3.3uF 400V PPS 5% (44 X 15.4 X 25.1mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2E474JT
Cap Film 0.47uF 250V PET 5% (28 X 4.3 X 10.9mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.47uF 250V PET 5% (28 X 4.3 X 10.9mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2G155JT
Cap Film 1.5uF 400V PET 5% (33 X 11.9 X 21.6mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1.5uF 400V PET 5% (33 X 11.9 X 21.6mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2E106JRP
Cap Film 10uF 250V PP 5% (50 X 16.6 X 26.3mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 10uF 250V PP 5% (50 X 16.6 X 26.3mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2E105JRP
Cap Film 1uF 250V PP 5% (28 X 6.5 X 14.7mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1uF 250V PP 5% (28 X 6.5 X 14.7mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2G684KT
Cap Film 0.68uF 400V PET 10% (28 X 9 X 17.2mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.68uF 400V PET 10% (28 X 9 X 17.2mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2J155JS
Cap Film 1.5uF 630V PPS 5% (44 X 12 X 21.7mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1.5uF 630V PPS 5% (44 X 12 X 21.7mm) Axial 85°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QAF2J335KT
Cap Film 3.3uF 630V PET 10% (50 X 17.9 X 27.6mm) Axial 85°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 3.3uF 630V PET 10% (50 X 17.9 X 27.6mm) Axial 85°C |