| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 219 产品: 查看
|
查看数据手册 |
不同的
|
Nichicon | 塑料薄膜电容器 | 不同的 | |||||||||||||||||||||||||||||||||||||||||||
|
QXN2E105KTP
Cap Film 1uF 250V PET 10% (18.5 X 7.1 X 16mm) Radial 15mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1uF 250V PET 10% (18.5 X 7.1 X 16mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2J125KTP
Cap Film 1.2uF 630V PET 10% Radial 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1.2uF 630V PET 10% Radial 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2E225KTP
Cap Film 2.2uF 250V PET 10% (25.5 X 8.1 X 17mm) Radial 22.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 2.2uF 250V PET 10% (25.5 X 8.1 X 17mm) Radial 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2J473KTP
Cap Film 0.047uF 630V PET 10% (13.5 X 6.4 X 13.7mm) Radial 10mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.047uF 630V PET 10% (13.5 X 6.4 X 13.7mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2E564KTP
Cap Film 0.56uF 250V PET 10% Radial 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.56uF 250V PET 10% Radial 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2A105KTP
Cap Film 1uF 100V PET 10% Radial 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1uF 100V PET 10% Radial 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2J154JTP7FM
Cap Film 0.15uF 630V PET 5% (18.5 X 7.1 X 15.9mm) Radial 15mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.15uF 630V PET 5% (18.5 X 7.1 X 15.9mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2E225JTP7FT
Cap Film 2.2uF 250V PET 5% (25.5 X 8.1 X 17mm) Radial 22.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 2.2uF 250V PET 5% (25.5 X 8.1 X 17mm) Radial 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2J154KTP7FM
Cap Film 0.15uF 630V PET 10% (18.5 X 7.1 X 15.9mm) Radial 15mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.15uF 630V PET 10% (18.5 X 7.1 X 15.9mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2J563KTP
Cap Film 0.056uF 630V PET 10% Radial 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.056uF 630V PET 10% Radial 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2G334JTP7FM
Cap Film 0.33uF 400V PET 5% (18.5 X 7.6 X 13.3mm) Radial 15mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.33uF 400V PET 5% (18.5 X 7.6 X 13.3mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2G334KTP
Cap Film 0.33uF 400V PET 10% (18.5 X 7.6 X 13.3mm) Radial 15mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.33uF 400V PET 10% (18.5 X 7.6 X 13.3mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2J155JTP7FX
Cap Film 1.5uF 630V PET 5% (30.5 X 14.8 X 23.8mm) Radial 27.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1.5uF 630V PET 5% (30.5 X 14.8 X 23.8mm) Radial 27.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2G224JTP7FM
Cap Film 0.22uF 400V PET 5% (18.5 X 5.9 X 13.2mm) Radial 15mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.22uF 400V PET 5% (18.5 X 5.9 X 13.2mm) Radial 15mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2G824KTP
Cap Film 0.82uF 400V PET 10% Radial 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.82uF 400V PET 10% Radial 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2E475KTP
Cap Film 4.7uF 250V PET 10% (25.5 X 12 X 20.8mm) Radial 22.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 4.7uF 250V PET 10% (25.5 X 12 X 20.8mm) Radial 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2A104KTP
Cap Film 0.1uF 100V PET 10% Radial 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.1uF 100V PET 10% Radial 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2J103KTP
Cap Film 0.01uF 630V PET 10% (13.5 X 4.4 X 9.5mm) Radial 10mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.01uF 630V PET 10% (13.5 X 4.4 X 9.5mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2G124KTP
Cap Film 0.12uF 400V PET 10% Radial 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.12uF 400V PET 10% Radial 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2J273KTP
Cap Film 0.027uF 630V PET 10% Radial 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.027uF 630V PET 10% Radial 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2G155KTP7FX
Cap Film 1.5uF 400V PET 10% (30.5 X 9.4 X 18.5mm) Radial 27.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1.5uF 400V PET 10% (30.5 X 9.4 X 18.5mm) Radial 27.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2J223KTP7FJ
Cap Film 0.022uF 630V PET 10% (13.5 X 5.1 X 10.8mm) Radial 10mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.022uF 630V PET 10% (13.5 X 5.1 X 10.8mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2G473JTP7FJ
Cap Film 0.047uF 400V PET 5% (13.5 X 4.7 X 9.8mm) Radial 10mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.047uF 400V PET 5% (13.5 X 4.7 X 9.8mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2E395KTP
Cap Film 3.9uF 250V PET 10% Radial 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 3.9uF 250V PET 10% Radial 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXN2E224KTP7FJ
Cap Film 0.22uF 250V PET 10% (13.5 X 5.9 X 11mm) Radial 10mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.22uF 250V PET 10% (13.5 X 5.9 X 11mm) Radial 10mm 105°C |