| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 397 产品: 查看
|
查看数据手册 |
不同的
|
Nichicon | 塑料薄膜电容器 | 不同的 | |||||||||||||||||||||||||||||||||||||||||||
|
QXJ2G104JTPT
Cap Film 0.1uF 400V PET 5% (15.5 X 7.3 X 11.4mm) Radial 12.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.1uF 400V PET 5% (15.5 X 7.3 X 11.4mm) Radial 12.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2E105KS
Cap Film 1uF 250V PET 10% (20.5 X 8.6 X 14.8mm) Radial 17.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1uF 250V PET 10% (20.5 X 8.6 X 14.8mm) Radial 17.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2E684JR
Cap Film 0.68uF 250V PET 5% (20.5 X 7.2 X 13.5mm) Radial 17.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.68uF 250V PET 5% (20.5 X 7.2 X 13.5mm) Radial 17.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2G681JS
Cap Film 680pF 400V PET 5% Radial 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 680pF 400V PET 5% Radial 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2E681JS
Cap Film 680pF 250V PET 5% Radial 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 680pF 250V PET 5% Radial 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2G334KR
Cap Film 0.33uF 400V PET 10% (20.5 X 8.6 X 14.8mm) Radial 17.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.33uF 400V PET 10% (20.5 X 8.6 X 14.8mm) Radial 17.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2J154JTP7FT
Cap Film 0.15uF 630V PET 5% (26 X 8 X 14.8mm) Radial 22.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.15uF 630V PET 5% (26 X 8 X 14.8mm) Radial 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2E155KS
Cap Film 1.5uF 250V PET 10% (26 X 8.3 X 16.6mm) Radial 22.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1.5uF 250V PET 10% (26 X 8.3 X 16.6mm) Radial 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2J103KTPT
Cap Film 0.01uF 630V PET 10% (15.5 X 4.8 X 8.9mm) Radial 12.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.01uF 630V PET 10% (15.5 X 4.8 X 8.9mm) Radial 12.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2J473JTPT
Cap Film 0.047uF 630V PET 5% (20.5 X 6.2 X 11mm) Radial 17.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.047uF 630V PET 5% (20.5 X 6.2 X 11mm) Radial 17.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2G223JTP7FJ
Cap Film 0.022uF 400V PET 5% (13.5 X 4.9 X 9mm) Radial 10mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.022uF 400V PET 5% (13.5 X 4.9 X 9mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2E334KTPT
Cap Film 0.33uF 250V PET 10% (15.5 X 7.4 X 11.5mm) Radial 12.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.33uF 250V PET 10% (15.5 X 7.4 X 11.5mm) Radial 12.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2J333KT
Cap Film 0.033uF 630V PET 10% (15.5 X 7.1 X 11.8mm) Radial 12.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.033uF 630V PET 10% (15.5 X 7.1 X 11.8mm) Radial 12.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2G105KTPT
Cap Film 1uF 400V PET 10% (26 X 11.5 X 19.9mm) Radial 22.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 1uF 400V PET 10% (26 X 11.5 X 19.9mm) Radial 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2E473JTPT
Cap Film 0.047uF 250V PET 5% (13.5 X 4.7 X 8.8mm) Radial 10.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.047uF 250V PET 5% (13.5 X 4.7 X 8.8mm) Radial 10.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2E395KTPT
Cap Film 3.9uF 250V PET 10% Radial 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 3.9uF 250V PET 10% Radial 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2E225JTP7FT
Cap Film 2.2uF 250V PET 5% (26 X 10 X 18.3mm) Radial 22.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 2.2uF 250V PET 5% (26 X 10 X 18.3mm) Radial 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2E473KTP7FJ
Cap Film 0.047uF 250V PET 10% (13.5 X 4.7 X 8.8mm) Radial 10mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.047uF 250V PET 10% (13.5 X 4.7 X 8.8mm) Radial 10mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2G104KT
Cap Film 0.1uF 400V PET 10% (15.5 X 7.3 X 11.4mm) Radial 12.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.1uF 400V PET 10% (15.5 X 7.3 X 11.4mm) Radial 12.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2J224KT
Cap Film 0.22uF 630V PET 10% (26 X 8.9 X 17.1mm) Radial 22.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.22uF 630V PET 10% (26 X 8.9 X 17.1mm) Radial 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2G681KS
Cap Film 680pF 400V PET 10% Radial 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 680pF 400V PET 10% Radial 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2E684JTPT
Cap Film 0.68uF 250V PET 5% (20.5 X 7.2 X 13.5mm) Radial 17.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.68uF 250V PET 5% (20.5 X 7.2 X 13.5mm) Radial 17.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2J334KR
Cap Film 0.33uF 630V PET 10% (26 X 10.9 X 19.3mm) Radial 22.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.33uF 630V PET 10% (26 X 10.9 X 19.3mm) Radial 22.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2J103JS
Cap Film 0.01uF 630V PET 5% (15.5 X 4.8 X 8.9mm) Radial 12.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.01uF 630V PET 5% (15.5 X 4.8 X 8.9mm) Radial 12.5mm 105°C | ||||||||||||||||||||||||||||||||||||||||||||
|
QXJ2J223KT
Cap Film 0.022uF 630V PET 10% (15.5 X 6.3 X 10.3mm) Radial 12.5mm 105°C
|
|
Nichicon | 塑料薄膜电容器 | Cap Film 0.022uF 630V PET 10% (15.5 X 6.3 X 10.3mm) Radial 12.5mm 105°C |