| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
EAO | Switch Tactile | Switch Tactile OFF Mom SPST Round Button PC Pins 0.02A 50VAC 50VDC 0.5VA 3N Thru-Hole Tube | ||||||||||||||||||||||||||||||||||||
|
MC 10333 00
Switch Tactile OFF Mom SPST Round Button PC Pins 0.02A 50VAC 50VDC 0.5VA 3N Thru-Hole Tube
|
|
EAO | Switch Tactile | Switch Tactile OFF Mom SPST Round Button PC Pins 0.02A 50VAC 50VDC 0.5VA 3N Thru-Hole Tube | |||||||||||||||||||||||||||||||||||||
|
MC 10191 00
Switch Tactile OFF Mom SPST Round Button PC Pins 0.02A 50VAC 50VDC 0.5VA 3N Thru-Hole Tube
|
|
EAO | Switch Tactile | Switch Tactile OFF Mom SPST Round Button PC Pins 0.02A 50VAC 50VDC 0.5VA 3N Thru-Hole Tube |