| 型号 | 价格 | 库存 | 供应商 | 类别 | Category | Physical Network Type | Ethernet Speed - (Mbps) | Standard Supported | Minimum Operating Supply Voltage - (V) | Communication Mode | Host Interface | Ethernet Interface Type | Maximum Operating Supply Voltage - (V) | Loopback Mode | DMA Support | Auto-Negotiation | Typical Operating Supply Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AM79C975BVC/W
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 176-Pin TQFP Tray
|
|
AMD | 以太网控制器 | Single Chip | 100BASE-FX|100BASE-TX|10BASE-T | 10|100 | ANSI 802.3|IEEE 802.3u | Full Duplex|Half Duplex | PCI | MII | External|Internal | Yes | Yes | Tray | 176 | TQFP | QFP | No | Unknown | No | No | No | No | 5A991b.1. | No | ||||
AM79C972BKC\W
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 160-Pin PQFP Tray
|
|
AMD | 以太网控制器 | Single Chip | 100BASE-FX|100BASE-T2|100BASE-T4|100BASE-TX|10BASE-T | 10|100 | ANSI 802.3|IEEE 802.3 | Full Duplex|Half Duplex | PCI | GPSI|MII | External|Internal | Yes | Yes | Tray | 160 | PQFP | QFP | No | No | No | No | No | 5A991b.1. | No | |||||
AM79C972BKD/W
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 160-Pin PQFP Tray
|
|
AMD | 以太网控制器 | Single Chip | 100BASE-FX|100BASE-T2|100BASE-T4|100BASE-TX|10BASE-T | 10|100 | ANSI 802.3|IEEE 802.3 | Full Duplex|Half Duplex | PCI | GPSI|MII | External|Internal | Yes | Yes | Tray | 160 | PQFP | QFP | No | No | No | No | No | 5A991b.1. | No | |||||
AM79C973BVC\W
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 176-Pin TQFP
|
|
AMD | 以太网控制器 | Single Chip | 100BASE-FX|100BASE-TX|10BASE-T | 10|100 | ANSI 802.3|IEEE 802.3u | Full Duplex|Half Duplex | PCI | MII | External|Internal | Yes | Yes | 176 | TQFP | QFP | No | No | No | No | 5A991b.1. | No | |||||||
AM79C975BKD/W
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 160-Pin PQFP Tray
|
|
AMD | 以太网控制器 | Single Chip | 100BASE-FX|100BASE-TX|10BASE-T | 10|100 | ANSI 802.3|IEEE 802.3u | Full Duplex|Half Duplex | PCI | MII | External|Internal | Yes | Yes | Tray | 160 | PQFP | QFP | No | No | Unknown | 5A991b.1. | No | |||||||
AM79C973BVD/W
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 176-Pin TQFP
|
|
AMD | 以太网控制器 | Single Chip | 100BASE-FX|100BASE-TX|10BASE-T | 10|100 | ANSI 802.3|IEEE 802.3u | Full Duplex|Half Duplex | PCI | MII | External|Internal | Yes | Yes | 176 | TQFP | QFP | No | No | No | No | No | 5A991b.1. | No |