Mean Well EnterprisesSD-50B-24直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 24V 2.1A 50.4W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 19 | |
| 24 | |
| 36 | |
| 24 | |
| 2.1 | |
| 50.4 | |
| 1500VAC | |
| DC/DC | |
| No | |
| 0.2% | |
| 0.2% | |
| 80(Typ) | |
| -10 | |
| 60 | |
| 480 | |
| Fixed | |
| Mounting | Chassis |
| Package Height | 38 mm |
| Package Width | 97 mm |
| Package Length | 159 mm |
| PCB changed | 5 |
| 5 |
Input supply levels can be stepped up or down using the Mean-Well USA, Inc. SD-50B-24 DC to DC power supply. It has a voltage of 24 V. This part has an input voltage of 19 to 36 V. This part has a temperature range of -10 °C to 60 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。