Mean Well EnterprisesSD-25C-24直流-直流转换器和开关式调节器模块

Module DC-DC 48VIN 1-OUT 24V 1.1A 26.4W 5-Pin

Prototyping with different circuits often requires different DC supply levels. The SD-25C-24 DC to DC power supply from Mean-Well USA, Inc. can provide the exact level you need. It has a voltage of 24 V. This part has an input voltage of 36 to 72 V. This part has a minimum operating temperature of -10 °C and a maximum of 60 °C.

68 个零件: 可以在 4 天内配送

    Total$62.16Price for 2

    • 可以在 4 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 68
      • Price: $31.08

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。