Mean Well EnterprisesSD-25B-24直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 24V 1.1A 26.4W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.9580 | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 19 | |
| 24 | |
| 36 | |
| 24 | |
| 1.1 | |
| 26.4 | |
| 1500VAC | |
| DC/DC | |
| No | |
| 0.2% | |
| 0.2% | |
| 78(Typ) | |
| -10 | |
| 60 | |
| 380 | |
| Fixed | |
| Mounting | Chassis |
| Package Height | 36 mm |
| Package Width | 97 mm |
| Package Length | 99 mm |
| PCB changed | 5 |
| 5 |
Adjust input supply levels using the SD-25B-24 DC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 24 V. This part has an input voltage of 19 to 36 V. This part has a minimum operating temperature of -10 °C and a maximum of 60 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。