| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Switching |
| Style | DIN Rail |
| Power Supply Color | White |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 24 |
| Output Current (A) | 3.75 |
| Output Power (W) | 90 |
| Minimum AC Input Voltage (V) | 85 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum DC Input Voltage (V) | 80 |
| Maximum DC Input Voltage (V) | 370 |
| Minimum Isolation Voltage | 3000VAC |
| Maximum Input Current (A) | 2.3 |
| Input Frequency (Hz) | 47 to 450 |
| Efficiency (%) | 85(Typ) |
| Configurable | No |
| Input Connector Type | Screw Terminal Block |
| Output Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Ripple and Noise | 250mV(Max) |
| Medical | No |
| Product Weight (g) | 490 |
| Mounting | DIN Rail |
| Package Height | 119.5 |
| Package Width | 121.3 |
| Package Length | 50 |
| PCB changed | 7 |
| Pin Count | 7 |