| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.40.95.20 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Switching |
| Style | DIN Rail |
| Power Supply Color | Black |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 24 |
| Output Current (A) | 5 |
| Output Power (W) | 120 |
| Minimum AC Input Voltage (V) | 85 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum DC Input Voltage (V) | 90 |
| Maximum DC Input Voltage (V) | 350 |
| Minimum Isolation Voltage | 3000VAC |
| Line Regulation | 0.4% |
| Load Regulation | 0.8% |
| Maximum Input Current (A) | 1.3(Typ) |
| Input Frequency (Hz) | 47 to 63 |
| Tolerance (%) | -10/15 |
| Efficiency (%) | 89(Typ) |
| Configurable | No |
| Input Connector Type | Screw Terminal Block |
| Output Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Ripple and Noise | 150mV |
| Medical | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 620 |
| Mounting | DIN Rail |
| Package Height | 129.7 |
| Package Width | 40 |
| Package Length | 122.2 |
| PCB changed | 8 |
| Pin Count | 8 |