TDK-Lambda AmericasRWS300B15交流至直流电源供应器
AC/DC Power Supply Single-OUT 15V 20A 300W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 20 | |
| 300 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 60mV | |
| 120mV | |
| 3.6 | |
| 47 to 63 | |
| 84.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 150mV | |
| No | |
| -20 | |
| 70 | |
| 900 | |
| Mounting | Chassis |
| Package Height | 41 mm |
| Package Width | 102 mm |
| Package Length | 170 mm |
| PCB changed | 7 |
| 7 |
Ensure your electronic devices operate by using this RWS300B15 AC to DC power supply from TDK-Lambda. It has a voltage of 15 V and maximum output power of 300 W. This part's single output can handle a current up to 20 A. This part has a minimum operating temperature of -10 °C and a maximum of 70 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

