RECOM PowerRW2-2409S/SMD直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 9V 0.111A 2W Medical 6-Pin DIP SMD Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 9 | |
| 0.111 | |
| 2 | |
| 1000VDC | |
| DC/DC | |
| 100 to 700 | |
| Yes | |
| 0.5%(Typ) | |
| 0.5% | |
| 81(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 6.4 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 9.7 mm |
| Package Width | 14.5 mm |
| Package Length | 24.2 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。