TDK-Lambda AmericasRTW28-5R4交流至直流电源供应器
AC/DC Power Supply Single-OUT 28V 5.4A 151.2W Ultra Thin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 28 | |
| 5.4 | |
| 151.2 | |
| 85 | |
| 265 | |
| 120 | |
| 375 | |
| 3000VAC | |
| 0.2% | |
| 0.4% | |
| 1.9(Typ) | |
| 47 to 440 | |
| 88(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 200mV | |
| No | |
| -10 | |
| 71 | |
| Mounting | Desktop |
| Package Height | 29.97 mm |
| Package Width | 91.94 mm |
| Package Length | 180.08 mm |
| Supplier Package | Ultra Thin |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。