| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 50.4 |
| Typical Input Voltage (V) | 72 |
| Maximum Input Voltage (V) | 93.6 |
| Output Voltage (V) | 24 |
| Output Current (A) | 12.5 |
| Output Power (W) | 300 |
| Minimum Isolation Voltage | 4000VDC |
| Input/Output Type | DC/DC |
| Switching Regulator | No |
| Load Regulation | 0.1% |
| Line Regulation | 0.2% |
| Efficiency (%) | 91(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 55 |
| Product Weight (g) | 1190 |
| Output Type | Fixed |
| Mounting | Chassis |
| Package Height | 40 |
| Package Width | 96.5 |
| Package Length | 216 |
| PCB changed | 4 |
| Pin Count | 4 |