Reduced Price
Mean Well EnterprisesRPS-400-27-SF交流至直流电源供应器
AC/DC Power Supply Single-OUT 27V 14.9A 402.3W 14-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 27 | |
| 14.9 | |
| 402.3 | |
| 80 | |
| 110|230 | |
| 264 | |
| 113 | |
| 370 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 4.2(Typ) | |
| 47 to 63 | |
| ±1 | |
| 93.5(Typ) | |
| No | |
| JST RCY Male | |
| Screw Terminal Block | |
| No | |
| 200mV(Max) | |
| Yes | |
| -30 | |
| 70 | |
| 640 | |
| Mounting | Chassis |
| Package Height | 43 |
| Package Width | 86 |
| Package Length | 160 |
| PCB changed | 14 |
| 14 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。