RECOM PowerRP30-2412DFW直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT -12V/12V -1.25A/1.25A 30W 6-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| -12|12 | |
| -1.25|1.25 | |
| 30 | |
| 1600VDC | |
| DC/DC | |
| 473 | |
| No | |
| 1% | |
| 0.2% | |
| 87(Typ) | |
| Positive | |
| -40 | |
| 101 | |
| Tube | |
| 30.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 6 |
| 6 |
Provide the ability to switch between voltages by using this step down RP30-2412DFW DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。