RECOM PowerRP15-2405SOFW直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 5V 3A 15W 4-Pin DIP SMD Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 5 | |
| 3 | |
| 15 | |
| 2250VDC | |
| DC/DC | |
| 385 | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 87(Typ) | |
| -40 | |
| 120 | |
| Tube | |
| 10.5 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Width | 23.9 |
| Package Length | 27.9 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 4 | |
| Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step down RP15-2405SOFW DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

