RECOM PowerROM-3.305S/P直流-直流转换器和开关式调节器模块
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 5 | |
| 0.2 | |
| 1 | |
| 3000VDC(Typ) | |
| DC/DC | |
| 105 | |
| No | |
| 15% | |
| 1.2%/1%Vi(Typ) | |
| 78 | |
| -40 | |
| 85 | |
| Tube | |
| 1 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.7 mm |
| Package Width | 6 mm |
| Package Length | 11.5 mm |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

