RECOM PowerROF-78E3.3-0.5SMD-R直流-直流转换器和开关式调节器模块
Module DC-DC 1-OUT 3.3V 0.5A 1.65W 4-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Active | |
| ROF-78E3.3-0.5SMD-R | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 5 | |
| 36 | |
| 3.3 | |
| 0.5 | |
| 1.65 | |
| DC/DC | |
| 0.0035 | |
| 650(Typ) | |
| Yes | |
| 3% | |
| 1% | |
| 84 | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 4 mm |
| Package Width | 12.5 mm |
| Package Length | 13.5 mm |
| PCB changed | 4 |
| Supplier Package | SMD Module |
| 4 |
Provide the ability to switch between voltages by using this step down ROF-78E3.3-0.5SMD-R DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

