RECOM PowerRO-2412S/H直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W Medical 4-Pin SIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 12 | |
| 0.083 | |
| 1 | |
| 2000VDC | |
| DC/DC | |
| 105 | |
| Yes | |
| 10% | |
| 1.2%/1%Vi(Typ) | |
| 84(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| 1.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 mm |
| Package Width | 6 mm |
| Package Length | 11.5 mm |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

