NichiconRL81C271MDN1KX铝聚合物电容器
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 8mm) Radial 3.5mm 0.012 Ohm 5A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 270uF | |
| 20% | |
| 16VDC | |
| 0.012 | |
| Ultra Low | |
| 5 | |
| 864@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 0.6 | |
| 8 | |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。