RECOM PowerREM20-2405SW直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 5V 4A 20W 6-Pin Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 5 | |
| 4 | |
| 20 | |
| 250VAC | |
| DC/DC | |
| 2.5 | |
| 300 | |
| No | |
| 0.2% | |
| 0.2% | |
| 87(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| 24 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 40.6 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

