RECOM PowerREM10-2415S/C直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 15V 0.67A 10W Medical 5-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 15 | |
| 0.67 | |
| 10 | |
| 5000VAC | |
| DC/DC | |
| 2.5 | |
| 330 | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 89(Typ) | |
| Negative | |
| -40 | |
| 105 | |
| Tube | |
| 14 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.4 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

