Reduced Price
RECOM PowerREDIN120-24/3AC交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 5A 120W 9-Pin Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 5 | |
| 120 | |
| 320 | |
| 575 | |
| 4242VDC | |
| 0.1%(Typ) | |
| 2% | |
| 0.65(Typ) | |
| 45 to 65 | |
| ±1 | |
| 89(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 30mV(Max) | |
| No | |
| -25 | |
| 55 | |
| Box | |
| 600 | |
| Mounting | DIN Rail |
| Package Height | 130 |
| Package Width | 40 |
| Package Length | 120.3 |
| PCB changed | 9 |
| 9 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。