RECOM PowerREC8-243.3SRWZ/H3/A/M直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 3.3V 1.6A 8W Medical 9-Pin Metal DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 3.3 | |
| 1.6 | |
| 8 | |
| 3000VDC | |
| DC/DC | |
| 330(Typ) | |
| No | |
| 0.5% | |
| 0.5% | |
| 84 | |
| Positive | |
| -40 | |
| 71 | |
| Tube | |
| 18 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 20.3 mm |
| Package Length | 32 mm |
| PCB changed | 9 |
| Standard Package Name | DIP |
| Supplier Package | Metal DIP |
| 9 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。