RECOM PowerREC8-2405SRWZ/H2/A/M/SMD直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 5V 1.6A 8W Medical 18-Pin Metal DIP SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 5 | |
| 1.6 | |
| 8 | |
| 2000VDC | |
| DC/DC | |
| 330(Typ) | |
| No | |
| 0.5% | |
| 0.5% | |
| 86 | |
| Positive | |
| -40 | |
| 71 | |
| Tube | |
| 18 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 10.9 |
| Package Width | 20.3 |
| Package Length | 32 |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | Metal DIP SMD |
| 18 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。