RECOM PowerREC6-2405DRW/R10/A/CTRL直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT -5V/5V -0.5A/0.5A 6W 7-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 18 | |
| 24 | |
| 36 | |
| 5|-5 | |
| 0.5|-0.5 | |
| 6 | |
| 10000VDC | |
| 350 | |
| Yes | |
| 0.6% | |
| 0.3% | |
| 81 | |
| Negative | |
| -40 | |
| 75 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 20.3 mm |
| Package Length | 32 mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 7 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。