RECOM PowerREC5-2412DRW/H2/A直流-直流转换器和开关式调节器模块

Module DC-DC 24VIN 2-OUT -12V/12V -0.21A/0.21A 5W Medical 8-Pin DIP Module Tube

Provide the ability to switch between voltages by using this step down REC5-2412DRW/H2/A DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of -40 °C and a maximum of 75 °C. This device comes in tube packaging.

No Stock Available

Quantity Increments of 15 Minimum 15
  • Manufacturer Lead Time:
    17 星期
    • Price: $26.60
    1. 15+$26.60
    2. 300+$26.36
    3. 1500+$26.11
    4. 3000+$25.87
    5. 6000+$25.62
    6. 9000+$25.38
    7. 12000+$25.13
    8. 15000+$24.88
    9. 30000+$24.64
    10. 60000+$24.39

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。