RECOM PowerREC3.5-1212DRW/R10/A直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 2-OUT -12V/12V -0.145A/0.145A 3.5W 6-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| -12|12 | |
| -0.145|0.145 | |
| 3.5 | |
| 10000VDC | |
| DC/DC | |
| 150 to 500 | |
| Yes | |
| 0.6% | |
| 0.3% | |
| 81 | |
| -40 | |
| 85 | |
| Tube | |
| 14 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 32 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

