| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Constant Voltage | |
| AC/DC | |
| 1 | |
| 12(Typ) | |
| 330 | |
| 4 | |
| 90VAC to 264VAC | |
| 0.4(Max) | |
| 75(Typ) | |
| Lead Wire | |
| IP65 | |
| 3Year | |
| -20 | |
| 50 | |
| Box | |
| 40 | |
| Mounting | Screw |
| Package Height | 21 mm |
| Package Width | 27 mm |
| Package Length | 54 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。