| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 12 to 24 | |
| 1050 | |
| 25 | |
| 198VAC to 264VAC | |
| TRIAC | |
| 0.95(Min) | |
| 84(Min) | |
| Lead Wire | |
| IP20 | |
| 3Year | |
| -20 | |
| 50 | |
| Box | |
| 100 | |
| Mounting | Screw |
| Package Height | 28 mm |
| Package Width | 45 mm |
| Package Length | 120 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。