RECOM PowerRACM550-24SG/ENC交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 22.92A 550W 15-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 22.92 | |
| 550 | |
| 80 | |
| 230 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 1% | |
| 1% | |
| 6.5 | |
| 47 to 63 | |
| ±3 | |
| 93(Typ) | |
| No | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 1%(Max) | |
| No | |
| -40 | |
| 70 | |
| Box | |
| 590 | |
| Mounting | Chassis |
| Package Height | 45 mm |
| Package Width | 87 mm |
| Package Length | 150 mm |
| PCB changed | 15 |
| 15 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。