RECOM PowerRACM40-12S/OF交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 3.34A 40W 6-Pin Box
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 3.34 | |
| 40 | |
| 85 | |
| 230 | |
| 264 | |
| 100 | |
| 370 | |
| 4000VAC | |
| 0.2% | |
| 0.5% | |
| 1 | |
| 50|60 | |
| ±1 | |
| 92(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 75mV | |
| -40 | |
| 85 | |
| Mounting | Screw |
| Package Height | 26.5 mm |
| Package Width | 50.8 mm |
| Package Length | 76.2 mm |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。