RECOM PowerRACG100-24S交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 4.5A 100W 5-Pin Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 4.5 | |
| 100 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.5 | |
| 47 to 63 | |
| ±1 | |
| 88(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| No | |
| -20 | |
| 60 | |
| Extended | |
| Box | |
| 432 | |
| Mounting | Chassis |
| Package Height | 37.6 mm |
| Package Width | 98 mm |
| Package Length | 129 mm |
| PCB changed | 5 |
| 5 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

