50-75% 折扣
RECOM PowerRAC35-12SG/OF交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 3A 35W 6-Pin Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 3 | |
| 35 | |
| 90 | |
| 230 | |
| 264 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 1 | |
| 47 to 63 | |
| ±1(Typ) | |
| 81(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 200mV(Max) | |
| No | |
| -20 | |
| 65 | |
| Box | |
| 126 | |
| Mounting | Screw |
| Package Height | 32.1 |
| Package Width | 51 |
| Package Length | 101.6 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。