| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Output Voltage (V) | 12 |
| Output Current (A) | 1.667 |
| Maximum AC Input Voltage (V) | 305 |
| Minimum Isolation Voltage | 4200VAC |
| Efficiency (%) | 87 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 55 |