RECOM PowerRAC10-12SK/277交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 0.84A 10W 4-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 0.84 | |
| 10 | |
| 85 | |
| 305 | |
| 120 | |
| 430 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.25 | |
| 47 to 63 | |
| 84(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 60mV | |
| No | |
| -40 | |
| 80 | |
| Tube | |
| 65 | |
| Mounting | Through Hole |
| Package Height | 23 |
| Package Width | 52.5 |
| Package Length | 27.4 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。