RECOM PowerRAC05-24SK/C14交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 0.21A 5W 6-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.21 | |
| 5 | |
| 85 | |
| 230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.1 | |
| 47 to 63 | |
| ±2 | |
| 84(Typ) | |
| No | |
| IEC Male | |
| Lug Terminal Female | |
| No | |
| 1%(Max) | |
| No | |
| -25 | |
| 70 | |
| Box | |
| 56 | |
| Mounting | Screw |
| Package Height | 23 |
| Package Width | 48 |
| Package Length | 67 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。