50-75% 折扣
RECOM PowerRAC05-12SC/W交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 0.42 | |
| 5 | |
| 90 | |
| 264 | |
| 115 | |
| 370 | |
| 3000VAC | |
| 0.3%(Typ) | |
| 0.5%(Typ) | |
| 0.11(Typ) | |
| 47 to 440 | |
| 2 | |
| 76(Typ) | |
| Stripped and Tinned | |
| Stripped and Tinned | |
| No | |
| 150mV(Max) | |
| No | |
| -25 | |
| 75 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 16.4 |
| Package Width | 25.5 |
| Package Length | 50.9 |
| PCB changed | 4 |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。