RECOM PowerRAC04-24SC/277-E交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 0.167A 4W 6-Pin Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.167 | |
| 4 | |
| 80 | |
| 277 | |
| 305 | |
| 113 | |
| 390 | |
| 430 | |
| 3750VAC | |
| 0.2%(Typ) | |
| 0.5%(Typ) | |
| 0.098 | |
| 47 to 440 | |
| ±2(Typ) | |
| 79(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 200mV | |
| No | |
| -40 | |
| 80 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 17.1 |
| Package Width | 27.2 |
| Package Length | 36.7 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

