RECOM PowerRAC03E-12SK/277交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 0.25A 3W 5-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 0.25 | |
| 3 | |
| 85 | |
| 277 | |
| 305 | |
| 120 | |
| 430 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 0.07 | |
| 47 to 63 | |
| ±1 | |
| 75(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 1%Vo(Max) | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| 22.8 | |
| Mounting | Through Hole |
| Package Height | 15.4 |
| Package Width | 24 |
| Package Length | 37 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。