RECOM PowerRAC03-12SK/SMT-R交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 0.25A 3W 10-Pin SMD Module T/R
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 0.25 | |
| 3 | |
| 85 | |
| 100|240 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 2.5%(Typ) | |
| 2.5%(Typ) | |
| 0.08 | |
| 47 to 63 | |
| ±3(Typ) | |
| 78(Typ) | |
| PC Pins | |
| PC Pins | |
| No | |
| 1%(Max) | |
| -40 | |
| 80 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 19 |
| Package Width | 23.7 |
| Package Length | 27.7 |
| PCB changed | 10 |
| Supplier Package | SMD Module |
| 10 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。